The CD82C85 is a clock generator IC from Renesas, packaged in a 24-pin DIP. It operates over a commercial temperature range of 0 to 70°C. The device has a maximum supply current of 70mA and a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The CD82C85 is a processor-specific clock generator IC designed for use in computing and embedded systems.
Renesas CD82C85 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CD82C85 to view detailed technical specifications.
No datasheet is available for this part.