Renesas CP82C37A technical specifications.
| Category | Programmable DMA Controller |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 40 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas CP82C37A to view detailed technical specifications.
No datasheet is available for this part.