Renesas CS82C85 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas CS82C85 to view detailed technical specifications.
No datasheet is available for this part.