The Renesas SuperH SH7750 is a 69-I/O microcontroller in LFBGA package, featuring internal oscillator and ROMless memory. It supports various interfaces including I2C, SPI, Serial, USB, CAN, MMC, and SCI. Operating temperature range is from -40°C to 85°C. The device includes peripherals such as power-on reset, watchdog timer, DMA, and LCD controller. It is available in a tray packaging format.
Renesas D17760BL200AQSV technical specifications.
| Package/Case | LFBGA |
| Interface | I2C, SPI, Serial, USB, CAN, MMC, SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 69 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA, LCD |
| Series | SuperH® SH7750 |
| RoHS | Compliant |
Download the complete datasheet for Renesas D17760BL200AQSV to view detailed technical specifications.
No datasheet is available for this part.