Renesas D6417709SBP100BV technical specifications.
| Package/Case | LFBGA |
| Frequency | 100MHz |
| Interface | IrDA, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 1.55V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas D6417709SBP100BV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.