Renesas D6417709SHF200B technical specifications.
| Interface | IrDA, SCI, EBI/EMI |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 96 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Series | SuperH® SH7700 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas D6417709SHF200B to view detailed technical specifications.
No datasheet is available for this part.