
The Renesas D6417729RF133B is a 96-I/O microcontroller packaged in a LQFP. It features an internal oscillator and operates within a temperature range of -20°C to 75°C. The device includes peripherals such as power-on reset and watchdog timer, as well as DMA support. It is designed for use in IrDA, SCI, and EBI/EMI interface applications.
Renesas D6417729RF133B technical specifications.
| Package/Case | LQFP |
| Interface | IrDA, SCI, EBI/EMI |
| Max Operating Temperature | 75°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -20°C |
| Number of I/Os | 96 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Series | SuperH® SH7700 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas D6417729RF133B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
