
The SuperH SH7750 microcontroller features a ROMless design with 39 I/Os and supports SCI, EBI/EMI interfaces. It operates within a temperature range of -40°C to 85°C. The device includes peripherals such as a power-on reset and a watchdog timer, as well as DMA support. The SH7750 is packaged in a tray with a single unit per package.
Renesas D6417751RBA200DV technical specifications.
| Interface | SCI, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 39 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Series | SuperH® SH7750 |
| RoHS | Compliant |
Download the complete datasheet for Renesas D6417751RBA200DV to view detailed technical specifications.
No datasheet is available for this part.