Renesas D6417760BP200ADV technical specifications.
| Height - Seated (Max) | 1.7mm |
| JESD-30 Code | S-PBGA-B256 |
| Length | 21mm |
| Max Frequency | 34MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 730mA |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 1.4V |
| Number of I/O Lines | 70 |
| Number of Timers/Counters | 3 |
| Package Body Material | Plastic |
| Package Code | LBGA |
| Package Shape | Square |
| Package Style | GRID ARRAY, LOW PROFILEMeter |
| RoHS Compliant | No |
| Speed | 200RPM |
| Supply Voltage-Nom | 1.5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Ball |
| Terminal Pitch | 1mm |
| Terminal Position | BOTTOM |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas D6417760BP200ADV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.