This unidirectional Zener diode is a trans voltage suppressor with a nominal reference voltage of 27V and a maximum voltage tolerance of 7%. It features a dynamic impedance of up to 15 ohms and a maximum power dissipation of 1.8kW. The diode is packaged in a rectangular small outline style with a plastic body and a C-BEND terminal form. It is qualified for surface mount and has a maximum operating temperature of 150°C. The device is compliant with Reach SVHC regulations and is manufactured by Renesas.
Renesas DAM3MA27 technical specifications.
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| Dynamic Impedance-Max | 15R |
| JESD-30 Code | R-PDSO-C2 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.8kW |
| Non-rep Peak Rev Power Dis-Max | 1.8kW |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Reference Voltage-Nom | 27V |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Voltage Tol-Max | 7% |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas DAM3MA27 to view detailed technical specifications.
No datasheet is available for this part.