The DAM3MA30 is a silicon zener diode with a nominal reference voltage of 30V and a maximum operating temperature of 150°C. It features a dynamic impedance of 15R and a maximum power dissipation of 1.8kW. The diode is unidirectional and has a voltage tolerance of 6.7%. It is available in a rectangular package made of plastic and is suitable for surface mount applications. The device is compliant with Reach SVHC regulations and has a JESD-30 code of R-PDSO-C2.
Renesas DAM3MA30 technical specifications.
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR |
| Dynamic Impedance-Max | 15R |
| JESD-30 Code | R-PDSO-C2 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.8kW |
| Non-rep Peak Rev Power Dis-Max | 1.8kW |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity | Unidirectional |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Reference Voltage-Nom | 30V |
| Surface Mount | Yes |
| Technology | ZENER |
| Terminal Form | C BEND |
| Terminal Position | DUAL |
| Voltage Tol-Max | 6.7% |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas DAM3MA30 to view detailed technical specifications.
No datasheet is available for this part.