
Renesas DF2132RFA20 technical specifications.
| Package/Case | PQFP |
| Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2132RFA20 to view detailed technical specifications.
No datasheet is available for this part.