The DF2148AVFA10 is a 128KB FLASH microcontroller from Renesas, operating at 3.3V with a maximum frequency of 10MHz. It features a PQFP package and is designed for surface mount applications. The device has 74 programmable I/Os, 5 timers/counters, and 4KB of RAM. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Renesas DF2148AVFA10 technical specifications.
| Package/Case | PQFP |
| Frequency | 10MHz |
| Interface | I2C, IrDA, SCI |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 74 |
| Number of Programmable I/O | 74 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Series | H8® H8S/2100 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas DF2148AVFA10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.