Renesas DF2148BFA20I technical specifications.
| Interface | I2C, IrDA, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 74 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Series | H8® H8S/2100 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas DF2148BFA20I to view detailed technical specifications.
No datasheet is available for this part.