Renesas DF2161BVTE10V technical specifications.
| Frequency | 10MHz |
| Interface Type | I2C/IrDA/SCI/UART |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| Operating Supply Voltage (Typ) | 3.3/5V |
| Operating Supply Voltage (Max) | 3.6/5.5V |
| Operating Supply Voltage (Min) | 2.7V |
| On-Chip ADC | 8-chx10-bit |
| Instruction Set Architecture | CISC |
| Operating Temperature | -20C to 75C |
| Operating Temperature Classification | Commercial |
| Mounting | Surface Mount |
| Pin Count | 144 |
| Package Type | TQFP |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2161BVTE10V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.