Renesas DF2166VTE33 technical specifications.
| Description | MCU FLASH 3V 512K 33MHZ 144TQFP |
| Series | H8® H8S/2100 |
| Manufacturer | Renesas Electronics America |
| Core Processor | H8S/2000 |
| Core Size | 16/32-Bit |
| Speed | 33MHz |
| Connectivity | I²C, IrDA, LPC, SCI, SmartCard |
| Peripherals | POR, PWM, WDT |
| Number of I /O | 106 |
| Program Memory Size | 384KB (384K x 8) |
| Program Memory Type | FLASH |
| RAM Size | 40K x 8 |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 3.6 V |
| Data Converters | A/D 8x10b; D/A 2x8b |
| Oscillator Type | Internal |
| Operating Temperature | -20°C ~ 75°C |
| Package / Case | 144-TQFP |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas DF2166VTE33 to view detailed technical specifications.
No datasheet is available for this part.