Renesas DF2238RTE13 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SCI |
| Max Frequency | 13.5MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2238RTE13 to view detailed technical specifications.
No datasheet is available for this part.