
The DF2357TE20 is a 20MHz microcontroller with a SCI interface, packaged in a TQFP surface mount package. It operates over a temperature range of -20°C to 75°C and is compatible with lead-free assembly processes. The device features 128KB of FLASH memory and 8KB of RAM, making it suitable for a variety of embedded applications.
Renesas DF2357TE20 technical specifications.
| Package/Case | TQFP |
| Frequency | 20MHz |
| Interface | SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2357TE20 to view detailed technical specifications.
No datasheet is available for this part.
