Renesas DF2623FA20JQS technical specifications.
| Interface | CAN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | H8® H8S/2600 |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas DF2623FA20JQS to view detailed technical specifications.
No datasheet is available for this part.