Renesas DF2630WF16LV technical specifications.
| Package/Case | QFP |
| Interface | I2C, CAN, SCI |
| Max Operating Temperature | 105°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 72 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | H8® H8S/2600 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF2630WF16LV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.