Renesas DF36014FPW technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 30 |
| Number of Programmable I/O | 30 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | H8® H8/300H Tiny |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Renesas DF36014FPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
