Renesas DF38076RH4WV technical specifications.
| Package/Case | PQFP |
| Interface | I2C, SCI |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF38076RH4WV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.