Renesas DF38076RW10 technical specifications.
| Package/Case | TQFP |
| Interface | I2C, SCI |
| Max Frequency | 10MHz |
| Max Operating Temperature | 75°C |
| Memory Size | 52KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -20°C |
| Number of Programmable I/O | 55 |
| Number of Timers/Counters | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Renesas DF38076RW10 to view detailed technical specifications.
No datasheet is available for this part.