
Renesas DF7055SBP40LNV technical specifications.
| Package/Case | BQFP |
| Interface | SCI, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 149 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Series | SuperH® SH7050 |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF7055SBP40LNV to view detailed technical specifications.
No datasheet is available for this part.