The DF70865RD80FPV is a 32-bit microcontroller from Renesas, packaged in LQFP with a maximum frequency of 80MHz. It features 512KB of ROM and 32KB of RAM, along with 16 ADC channels. The device operates within a temperature range of -40°C to 85°C and is designed for surface mount applications.
Renesas DF70865RD80FPV technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Height | 1.7mm |
| Length | 24.1mm |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 0 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 32KB |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas DF70865RD80FPV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.