Renesas DF71241N50FPV technical specifications.
| Frequency | 50MHz |
| Interface Type | SCI |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| Operating Supply Voltage (Typ) | 5V |
| Operating Supply Voltage (Max) | 5.5V |
| Operating Supply Voltage (Min) | 4V |
| On-Chip ADC | 8-chx10-bit |
| Instruction Set Architecture | RISC |
| Operating Temperature | -20C to 85C |
| Operating Temperature Classification | Commercial |
| Mounting | Surface Mount |
| Pin Count | 48 |
| Package Type | LQFP |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas DF71241N50FPV to view detailed technical specifications.
No datasheet is available for this part.