Renesas DF71491RY80FAV technical specifications.
| Product Training Modules | Electromagnetic Noise Reduction Techniques Part 1 |
| Standard Package | 1 |
| Category | Integrated Circuits (ICs) |
| Family | Embedded - Microcontrollers |
| Series | SuperH® SH7146 |
| Core Processor | SH-2 |
| Core Size | 32-Bit |
| Speed | 80MHz |
| Connectivity | SCI |
| Peripherals | POR, PWM, WDT |
| Number of I /O | 63 |
| Program Memory Size | 256KB (256K x 8) |
| Program Memory Type | FLASH |
| RAM Size | 8K x 8 |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 5.5 V |
| Data Converters | A/D 12x10b |
| Oscillator Type | Internal |
| Operating Temperature | -20°C ~ 75°C |
| Package / Case | 100-BQFP |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas DF71491RY80FAV to view detailed technical specifications.
No datasheet is available for this part.