Renesas DN1C2R2M1S technical specifications.
| Capacitance | 2.2uF |
| Capacitor Type | Tantalum |
| Dielectric Material | Tantalum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Negative Tolerance | 20% |
| Package Style | RadialMeter |
| Polarity | Polarized |
| Positive Tolerance | 20% |
| Rated DC Voltage (URdc) | 16V |
| Reach SVHC Compliant | Yes |
| Series | DN |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas DN1C2R2M1S to view detailed technical specifications.
No datasheet is available for this part.