IC MCU 32BIT 256KB FLASH BGA120
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | R8C |
| Interface | I2C, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, Voltage Detect, LCD |
| Series | R8C/Lx/A3A |
| RoHS | Not Compliant |