The EL7551CUZ is an industrial-grade DC/DC controller IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin SOP package and is rated for input voltages between 4.5 and 5.5 volts. The EL7551CUZ is a single-function device with a temperature grade of industrial.
Renesas EL7551CUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas EL7551CUZ to view detailed technical specifications.
No datasheet is available for this part.