Renesas FA1L4M-T2B technical specifications.
| DC Current Gain-Min (hFE) | 85 |
| Max Collector Current | 100mA |
| Number of Elements | 1 |
| Polarity/Channel Type | NPN |
| Power Dissipation-Max (Abs) | 200mW |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FA1L4M-T2B to view detailed technical specifications.
No datasheet is available for this part.