The FS0H473Z is a 47mF electric double layer capacitor from Renesas, rated for 5.5V DC voltage. It has a cylindrical package shape with a radial meter style and a polarized polarity. The capacitor is designed for through hole mounting and has a flat termination. It operates within a temperature range of -25°C to 70°C and is compliant with Reach SVHC regulations.
Renesas FS0H473Z technical specifications.
| Capacitance | 47mF |
| Capacitor Type | ELECTRIC DOUBLE LAYER |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Negative Tolerance | 20% |
| Package Shape | Cylindrical |
| Package Style | RadialMeter |
| Polarity | Polarized |
| Positive Tolerance | 80% |
| Rated DC Voltage (URdc) | 5.5V |
| Reach SVHC Compliant | Yes |
| Series | FS |
| Termination | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas FS0H473Z to view detailed technical specifications.
No datasheet is available for this part.