Renesas GX66471-HIU technical specifications.
| Category | Optical Modulator Driver |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 85°C |
| Package/Case | SMD |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas GX66471-HIU to view detailed technical specifications.
No datasheet is available for this part.