The HA17324 operational amplifier is a 4-function device with a nominal supply voltage of 15V and a maximum supply voltage of 32V. It features an average bias current of 500nA and an input offset voltage of 7mV. The amplifier's slew rate is 0.19V/µs. The device is packaged in a plastic PDIP-14 package with a seated height of 5.06mm and a length of 19.2mm. The HA17324 operates over a temperature range of -20°C to 75°C and is not qualified for automotive applications.
Renesas HA17324 technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Average Bias Current-Max (IIB) | 500nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Height - Seated (Max) | 5.06mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDIP-T14 |
| Length | 19.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Slew Rate | 0.19V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17324 to view detailed technical specifications.
No datasheet is available for this part.