The HA17324F is a voltage-feedback operational amplifier with a common-mode reject ratio of 80dB and a slew rate of 0.19V/µs. It operates over a temperature range of -20°C to 75°C and is available in a small outline package. The device is powered by a 5/30V supply and has a maximum supply current of 2mA. The HA17324F is a commercial extended temperature grade, bipolar technology device with a terminal pitch of 1.27mm and a terminal position of dual gull wing. It is compliant with Reach SVHC requirements and is suitable for use in a variety of applications.
Renesas HA17324F technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 500nA |
| Bias Current-Max (IIB) @25C | 500nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 2.2mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G14 |
| Length | 10.06mm |
| Low-Offset | No |
| Max Operating Temperature | 75°C |
| Max Supply Current | 2mA |
| Micropower | Yes |
| Min Operating Temperature | -20°C |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5/30V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Slew Rate | 0.19V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 5600 |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17324F to view detailed technical specifications.
No datasheet is available for this part.