The HA17324P is a commercial extended temperature range operational amplifier with a voltage-feedback architecture and a maximum operating temperature of 75°C. It has a maximum supply current of 2mA and a supply voltage range of 5 to 30V. The amplifier has a common-mode reject ratio of 80dB and a slew rate of 0.19V/μs. It is available in a DIP14 package with a seated height of 5.06mm and a terminal pitch of 2.54mm.
Renesas HA17324P technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 500nA |
| Bias Current-Max (IIB) @25C | 500nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 5.06mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDIP-T14 |
| Length | 19.2mm |
| Low-Offset | No |
| Max Operating Temperature | 75°C |
| Max Supply Current | 2mA |
| Micropower | Yes |
| Min Operating Temperature | -20°C |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP14,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5/30V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Slew Rate | 0.19V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 5600 |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17324P to view detailed technical specifications.
No datasheet is available for this part.