
Renesas HA17393ARP-E technical specifications.
| Amplifier Type | COMPARATOR |
| Average Bias Current-Max (IIB) | 250nA |
| Height - Seated (Max) | 1.75mm |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e4 |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 2 |
| Output Type | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Response Time-Nom | 1300ns |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 36V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA17393ARP-E to view detailed technical specifications.
No datasheet is available for this part.
