Renesas HA17432HLTP-E technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Height - Seated (Max) | 1.3mm |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e6 |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 2.525V |
| Min Output Voltage | 2.475V |
| Moisture Sensitivity Level | 1 |
| Nominal Output Voltage | 2.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.95mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Trim/Adjustable Output | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA17432HLTP-E to view detailed technical specifications.
No datasheet is available for this part.