Renesas HA17458F-EL-E technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Height - Seated (Max) | 2.03mm |
| JESD-30 Code | R-PDSO-G8 |
| Length | 4.85mm |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17458F-EL-E to view detailed technical specifications.
No datasheet is available for this part.