The HA17458FP-E is a dual operational amplifier from Renesas with a maximum input offset voltage of 9mV and a common-mode reject ratio of 90dB. It operates over a temperature range of -20°C to 75°C and is supplied with a nominal voltage of 15V. The device is packaged in a small outline (SOP) with a gold terminal finish and a gull wing terminal form. It is compliant with RoHS regulations and has a moisture sensitivity level of 1.
Renesas HA17458FP-E technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Average Bias Current-Max (IIB) | 1.1uA |
| Common-mode Reject Ratio-Nom | 90dB |
| Height - Seated (Max) | 2.03mm |
| Input Offset Voltage-Max | 9mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e4 |
| Length | 4.85mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Neg Supply Voltage Limit-Max | -18V |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA17458FP-E to view detailed technical specifications.
No datasheet is available for this part.