Renesas HAF1002(90L,E) technical specifications.
| Continuous Drain Current (ID) | 15A |
| Fall Time | 29000ns |
| Gate to Source Voltage (Vgs) | 3V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turn-Off Delay Time | 32000ns |
| Turn-On Delay Time | 7500ns |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAF1002(90L,E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.