This 1-bit dual D flip-flop is designed for use in digital circuits and has a maximum operating temperature of 85°C. It can operate at frequencies up to 7MHz and has a propagation delay of 350ns. The device is packaged in a DIP-14 package with a plastic body and a terminal pitch of 2.54mm. It is not qualified for automotive applications and is compliant with Reach SVHC regulations.
Renesas HD14013BP technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| fmax-Min | 7MHz |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| Length | 19.2mm |
| Logic IC Type | D FLIP-FLOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Number of Functions | 2 |
| Output Polarity | Complementary |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 350ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD14013BP to view detailed technical specifications.
No datasheet is available for this part.