The HD14050BP is a 6-function inverter from Renesas, packaged in a 16-pin DIP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a propagation delay of 160ns and is supplied with a nominal voltage of 5V, a maximum voltage of 18V, and a minimum voltage of 3V. The device is not qualified and has a terminal form of through hole with a pitch of 2.54mm and a position of dual.
Renesas HD14050BP technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Logic IC Type | INVERTER |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 160ns |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD14050BP to view detailed technical specifications.
No datasheet is available for this part.