Renesas HD14051BP technical specifications.
| Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Functions | 1 |
| On-state Resistance Match-Nom | 25R |
| On-state Resistance-Max (Ron) | 1.05kR |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Switch-off Time-Max | 2125ns |
| Switch-on Time-Max | 2125ns |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD14051BP to view detailed technical specifications.
No datasheet is available for this part.