The HD14072BP is a dual OR gate logic IC with 4 inputs and 2 functions. It operates over a temperature range of -40°C to 85°C and is packaged in a 19.2mm long, 7.62mm wide, 5.06mm high DIP-14 package with through-hole terminals. The device is not qualified and is not suitable for surface mount applications. It has a propagation delay of 320ns and is compliant with the Reach SVHC directive.
Renesas HD14072BP technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| Length | 19.2mm |
| Logic IC Type | OR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 2 |
| Number of Inputs | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 320ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD14072BP to view detailed technical specifications.
No datasheet is available for this part.