The HD14076BP is a 4-bit D flip-flop with a positive edge trigger and 3-state output. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 18V. The device is packaged in a plastic DIP-16 with a rectangular shape and a terminal pitch of 2.54mm. It is not qualified for automotive applications and is compliant with Reach SVHC regulations.
Renesas HD14076BP technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| fmax-Min | 6MHz |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| Length | 19.2mm |
| Logic IC Type | D FLIP-FLOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Number of Functions | 1 |
| Output Characteristics | 3-STATE |
| Output Polarity | True |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 600ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD14076BP to view detailed technical specifications.
No datasheet is available for this part.