The HD14093BP is a 4-input NAND gate IC from Renesas, designed to operate within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, with a maximum rating of 18V and a minimum rating of 3V. The device is packaged in a DIP-14 package with a rectangular shape and a plastic body material. It features a propagation delay of 250ns and is not qualified for automotive applications. The HD14093BP is compliant with Reach SVHC regulations and is not suitable for surface mount applications due to its through-hole terminals.
Renesas HD14093BP technical specifications.
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T14 |
| Length | 19.2mm |
| Logic IC Type | NAND GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Propagation Delay (tpd) | 250ns |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 18V |
| Supply Voltage-Min (Vsup) | 3V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD14093BP to view detailed technical specifications.
No datasheet is available for this part.