The HD4074224FP01 is a 22-pin SOP CMOS IC with a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 3.5V. The IC is designed for surface mount applications and has a terminal pitch of 1.27mm. It is manufactured by Renesas and has a qualification status of Not Qualified.
Renesas HD4074224FP01 technical specifications.
| Height - Seated (Max) | 3mm |
| JESD-30 Code | R-PDSO-G28 |
| Length | 18mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.5V |
| Number of I/O Lines | 22 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Speed | 4.5RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 8.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD4074224FP01 to view detailed technical specifications.
No datasheet is available for this part.