4-bit OTPROM microcontroller featuring 8192 words of ROM and 592 bytes of RAM. This PQFP80 packaged device operates with a maximum clock frequency of 0.8 MHz and offers 30 I/O lines. It supports a supply voltage range of 3V to 5.5V and includes DAC functionality. The commercial extended temperature grade ensures operation between -20°C and 75°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 0.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 30 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.2 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 592 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |