This 32-pin QFP CMOS IC operates within a commercial extended temperature range of -20°C to 75°C. It is powered by a 3V nominal supply voltage with a maximum operating voltage of 5.5V and a minimum operating voltage of 2.7V. The device is surface mountable and features a gull wing terminal form with a 0.8mm pitch and a quad terminal position.
Renesas HD4074654H technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-30 Code | S-PQFP-G44 |
| JESD-609 Code | e0 |
| Length | 14mm |
| Max Frequency | 4MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of I/O Lines | 32 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Square |
| Package Style | FLATPACKMeter |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Speed | 1RPM |
| Supply Voltage-Nom | 3V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HD4074654H to view detailed technical specifications.
No datasheet is available for this part.